Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-CD74HCT390MG4
Manufacturer Part #:

CD74HCT390MG4

Manufacturer:

Description: Counter ICs Hi Spd CMOS Log Dual Decade Ripple
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Counter ICs
RoHS: RoHS Compliant Details
Counter Type: Decade Counters
Logic Family: HCT
Number of Bits: 8
Counting Method: Asynchronous
Counting Sequence: Up
Operating Supply Voltage: 4.5 V to 5.5 V
Operating Temperature Range: - 55 C to + 125 C
Package / Case: SOIC-16
Packaging: Tube
Mounting Style: SMD/SMT
Factory Pack Quantity: 40
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-CD74HCT390M96 CD74HCT390M96 REEL Non-Stocked $0.64 1
595-CD74HCT390M96G4 CD74HCT390M96G4 REEL Non-Stocked $0.22 1
595-CD74HCT390M CD74HCT390M TUBE 8 Can Ship Immediately $0.77 1
595-CD74HCT390MT CD74HCT390MT REEL Non-Stocked $1.11 1
595-CD74HCT390MTG4 CD74HCT390MTG4 REEL Non-Stocked $0.47 1
595-CD74HCT390M96E4 CD74HCT390M96E4 REEL 1,389 Can Ship Immediately $0.64 1
595-CD74HCT390MTE4 CD74HCT390MTE4 REEL Non-Stocked $1.11 1
595-CD74HCT390ME4 CD74HCT390ME4 TUBE Non-Stocked $0.77 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1320
Multiples: 40
Pricing (USD)
  1,320: $0.307
  2,000: $0.259
  10,000: $0.249
  25,000: $0.24
  50,000: $0.23
Similar Product
Manufacturer:

Texas Instruments

Manufacturer Part #:
Description:
Counter ICs Dual Decade Ripple

Compare With Current Part

To add to a project, please Log In.


This product is also available in:
0000000015-1011-9falseAlternative Packaging