Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-CD74HCT283EE4
Manufacturer Part #:

CD74HCT283EE4

Manufacturer:

Description: Logic Adder & Subtractor Hi-Speed CMOS 4-Bit Binary Full Adder
Lifecycle: Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Logic Adder & Subtractor
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Logic Family: HCT
Package / Case: PDIP-16
High Level Output Current: - 4 mA
Low Level Output Current: 4 mA
Propagation Delay Time: 49 ns
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Packaging: Tube
Function: Binary Full Adder
Logic Type: CMOS
Mounting Style: Through Hole
Number of Bits: 4
Number of Channels: 1 Channel
Series: CD74HCT283
Factory Pack Quantity: 25
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 0.033570 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 490
Multiples: 1
Pricing (USD)
  490: $0.524
  500: $0.385
  1,000: $0.352
  2,500: $0.297
  10,000: $0.286
  25,000: $0.275
  50,000: Quote
Similar Product
Manufacturer:

Texas Instruments

Manufacturer Part #:
Description:
Logic Adder & Subtractor Hi-Speed CMOS 4-Bit Binary Full Adder

Compare With Current Part

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C503B-AAN-CY0B0251
Standard LEDs - Through Hole Amber Round LED
Cree, Inc.
1: $0.15
PIC10F200-I/P
8-bit Microcontrollers - MCU .375kBF 16RM 4I/O Ind ...
Microchip Technology
1: $0.58
BC33740TA
Transistors Bipolar - BJT NPN 45V 800mA HFE/630
Fairchild Semiconductor
1: $0.22
2N3819
Transistors RF JFET N-CH -25V 10mA BULK
Central Semiconductor
1: $0.86
561R10TCCQ50
Ceramic Disc Capacitors 1Kvolts 50pF 5% .25LS NPO
Vishay / Cera-Mite
1: $0.81
LM3915N-1/NOPB
LED Lighting Drivers DOT/BAR DISPLAY DRVR
Texas Instruments
1: $2.82
CD14538BE
Monostable Multivibrator Dual Precision Mono
Texas Instruments
1: $0.53
LM393N
Analog Comparators Dual Comparator
Fairchild Semiconductor
1: $0.44
C503B-WAN-CBADA231
Standard LEDs - Through Hole White Round LED
Cree, Inc.
1: $0.23
C503B-BAN-CY0C0461
Standard LEDs - Through Hole Blue Round LED
Cree, Inc.
1: $0.21
CD4518BEE4
Counter ICs Dual BCD Up
Texas Instruments
1: $0.60
1N5222B-TAP
Zener Diodes 2.5 Volt 0.5W 5%
Vishay Semiconductors
1: $0.10
SS9018GBU
Transistors RF Bipolar NPN/30V/50mA
Fairchild Semiconductor
1: $0.22
LM7810CT
Linear Voltage Regulators REGULATOR 10V 1A 4%
Fairchild Semiconductor
1: $0.71
NJM386BD
Audio Amplifiers Low Voltage
NJR
1: $0.77
GME90201
Trimmer / Variable Capacitors SPRAGUE-GOODMAN
Sprague Goodman
1: $10.33
FK18C0G1H050C
Multilayer Ceramic Capacitors MLCC - Leaded 5.0pF ...
TDK
1: $0.24
P120K-Y20AR10K
Potentiometers 12mm Rotary Panel Potentiometer
BI Technologies / TT Electronics
1: $0.65
1N5231B-B
Zener Diodes 0.5W 5.1W 5%
Rectron
1: $0.05
NJ28RA0104F--
Thermistors - NTC 100K OHM 1%
AVX
1: $1.67


This product is also available in:
167613201 180734992 1479144015-1011-9false