|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-CD74HCT193E
Manufacturer Part #:

CD74HCT193E

Manufacturer:

Description:
Counter ICs 4bit Synch Binary
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Counter ICs
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Counter Type: Binary
Logic Family: HCT
Number of Bits: 4 bit
Counting Sequence: Up/Down
Operating Supply Voltage: 4.5 V to 5.5 V
Operating Temperature Range: - 55 C to + 125 C
Mounting Style: Through Hole
Package / Case: PDIP-16
Packaging: Tube
Series: CD74HCT193
Factory Pack Quantity: 25
Unit Weight: 0.033570 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
MSP-EXP430G2 Development Boards & Kits - MSP430 2,012
CC1101RGPR RF Transceiver 8,796
LM393D Analog Comparators 8,671
LM358D Operational Amplifiers - Op Amps 7,990
ImageMfr. Part #DescriptionStock 
T63YB103KT20 Trimmer Resistors - Through Hole 41,544
PIC16F73-I/SP 8-bit Microcontrollers - MCU 1,138
3296W-1-103LF Trimmer Resistors - Through Hole 5,548
382811-6 Headers & Wire Housings 60,473
OP97FPZ Precision Amplifiers 1,076
LCM-S01602DSR/B LCD Character Display Modules & Accessories 987
110-43-328-41-001000 IC & Component Sockets 1,016
SN74HCT74N Flip Flops 3,989
T350H226K025AT Tantalum Capacitors - Solid Leaded 484
C315C101K2R5TA Multilayer Ceramic Capacitors MLCC - Leaded 1,375
Real Time Availability
Stock:
1,517 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.90
10:
$0.75
100:
$0.484
$0.387
$0.327
$0.326
$0.314
$0.302

To add to a project, please Log In.

147914401 197847692