Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-CD74HCT165M
Manufacturer Part #:

CD74HCT165M

Manufacturer:

Description: Counter Shift Registers 8-Bit Prl-In Srl-Out
Silverlight Page 310, Mouser Enhanced Catalog
PDF Page 310, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Counter Shift Registers
RoHS: RoHS Compliant Details
Counting Sequence: Serial/Parallel to Serial
Number of Circuits: 1
Package / Case: SOIC-16
Logic Family: 74HCT
Logic Type: CMOS
Number of Input Lines: 9
Propagation Delay Time: 40 ns
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Packaging: Tube
Function: 8 Bit Parallel In Serial Out
Mounting Style: SMD/SMT
Number of Output Lines: 1
Operating Supply Voltage: 4.5 V to 5.5 V
Factory Pack Quantity: 40
Supply Voltage - Max: 5.5 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-CD74HCT165MT CD74HCT165MT REEL Non-Stocked $0.96 1
595-CD74HCT165M96E4 CD74HCT165M96E4 REEL Non-Stocked $0.57 1
595-CD74HCT165MG4 CD74HCT165MG4 TUBE 1,760 Can Ship Immediately $0.69 1
595-CD74HCT165MTG4 CD74HCT165MTG4 REEL Non-Stocked $0.41 1
595-CD74HCT165M96G4 CD74HCT165M96G4 REEL Non-Stocked $0.17 1
595-CD74HCT165M96 CD74HCT165M96 REEL 2,200 Can Ship Immediately $0.57 1
595-CD74HCT165MTE4 CD74HCT165MTE4 REEL Non-Stocked $0.96 1
595-CD74HCT165ME4 CD74HCT165ME4 TUBE Non-Stocked $0.69 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,034 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.69
  10: $0.52
  100: $0.274
  1,000: $0.245
  5,000: $0.209
  10,000: $0.194
  25,000: $0.184
  50,000: $0.18
  100,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS18S20+
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.39
OPA2277UA/2K5
Operational Amplifiers - Op Amps High Precision Op ...
Texas Instruments
1: $3.71
MAX3232CSE+T
RS-232 Interface IC 3-5.5V 235kbps Transceiver
Maxim Integrated
1: $4.60
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
LM2937IMP-3.3/NOPB
Low Dropout Regulators - LDO 500 MA LDO REG
Texas Instruments
1: $1.45
TLV3502AID
Comparator ICs 4.5ns Rail-to-Rail Comparator
Texas Instruments
1: $4.05
X0202MN 5BA4
SCRs 1.25 Amp 600 Volt
STMicroelectronics
1: $0.71
LM2594M-ADJ/NOPB
DC/DC Switching Converters 150KHZ 0.5A STEP- DOWN ...
Texas Instruments
1: $2.70
MAX4223EUT+T
High Speed Operational Amplifiers 1GHz Current Fee ...
Maxim Integrated
1: $8.57
STN3NF06L
MOSFET N-Ch 60 Volt 4 AMP
STMicroelectronics
1: $0.92
5016
Test Points TEST POINT SMD
Keystone Electronics
1: $0.64
2-5174225-5
D-Sub Standard Connectors PLUG 68P R/A Series II b ...
TE Connectivity / AMP
1: $15.73
LM5007MM
DC/DC Switching Converters
Texas Instruments
1: $2.92
ESDA25SC6
TVS Diode Arrays 25V 500W Unidirect
STMicroelectronics
1: $1.14
501331-0607
Headers & Wire Housings 1.0 WtB 6Ckt StrWaferAssyE ...
Molex
1: $1.24
M41T11M6F
Real Time Clock Serial 512 (64x8)
STMicroelectronics
1: $3.11
74HCT595D,112
Counter Shift Registers 8BIT SHIFT REGISTER
NXP Semiconductors
1: $0.41
SN74LVTH16543DL
Bus Transceivers 16bit ABT
Texas Instruments
1: $2.50
CD74HCT30M
Logic Gates 8-Input
Texas Instruments
1: $0.46
74HC7541DB,112
Buffers & Line Drivers OCT BUF/DVR SCH TRIG
NXP Semiconductors
1: $1.56

000000001Alternative Packaging