Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-CD74HC73MTG4
Manufacturer Part #:

CD74HC73MTG4

Manufacturer:

Description: Flip Flops Hi Spd CMOS Log Dual Neg-Edge-Trggrd J-K
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Flip Flops
RoHS: RoHS Compliant Details
Number of Circuits: 2
Logic Family: HC
Logic Type: CMOS
Polarity: Inverting/Non-Inverting
Input Type: Single-Ended
Output Type: Differential
Propagation Delay Time: 160 ns
High Level Output Current: - 5.2 mA
Low Level Output Current: 5.2 mA
Supply Voltage - Max: 6 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Packaging: Reel
Minimum Operating Temperature: - 55 C
Number of Input Lines: 2
Number of Output Lines: 1
Factory Pack Quantity: 250
Supply Voltage - Min: 2 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-CD74HC73ME4 CD74HC73ME4 TUBE Non-Stocked $0.60 1
595-CD74HC73MTE4 CD74HC73MTE4 REEL Non-Stocked $1.07 1
595-CD74HC73M CD74HC73M TUBE 1,919 Can Ship Immediately $0.60 1
595-CD74HC73M96G4 CD74HC73M96G4 REEL 1,880 Can Ship Immediately $0.60 1
595-CD74HC73MG4 CD74HC73MG4 TUBE Non-Stocked $0.24 1
595-CD74HC73MT CD74HC73MT REEL Non-Stocked $1.07 1
595-CD74HC73M96 CD74HC73M96 REEL 3,073 Can Ship Immediately $0.60 1
595-CD74HC73M96E4 CD74HC73M96E4 REEL Non-Stocked $0.60 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1000
Multiples: 250
Pricing (USD)
Reel of 250
To purchase full reel, order in multiples of 250:
  250: $0.45
  1,000: $0.45
  5,000: $0.399
  10,000: $0.384
  25,000: $0.372
  50,000: Quote
Similar Product
Manufacturer:

Texas Instruments

Manufacturer Part #:
Description:
Flip Flops Hi-Spd CMOS Dual Neg J-K Flip-Flop

Compare With Current Part

To add to a project, please Log In.


This product is also available in:
0000000015-1011-9falseAlternative Packaging