|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-CD74HC4067EE4
Manufacturer Part #:

CD74HC4067EE4

Manufacturer:

Description:
Multiplexer Switch ICs Hi-Spd CMOS 16Ch Anl Mltplxr/Demltplxr
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Bandwidth: 89 Mhz
Product: Multiplexers/Demultiplexers
Number of Channels: 16 Channel
Configuration: 1 x 16:1
On Resistance - Max: 160 Ohms
On Time - Max: 300 ns
Off Time - Max: 290 ns
Operating Supply Voltage: 2 V to 6 V
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: PDIP-24
Brand: Texas Instruments
Minimum Operating Temperature: - 55 C
Packaging: Tube
Propagation Delay Time: 75 ns, 15 ns, 13 ns
Series: CD74HC4067
Factory Pack Quantity: 15
Supply Current - Max: 8 uA
Supply Type: Single Supply
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Unit Weight: 0.131759 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,624
BNO055 IMUs - Inertial Measurement Units 4,096
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,423
A000067 Development Boards & Kits - AVR 854
ATMEGA328P-AU 8-bit Microcontrollers - MCU 6,512
ATTINY2313A-PU 8-bit Microcontrollers - MCU 26,157
MPXV6115VC6U Board Mount Pressure Sensors 3,017
PN2222A Bipolar Transistors - BJT 28,113
SN74HC595N Counter Shift Registers 12,858
CFS1/4C103J Carbon Film Resistors - Through Hole 19,737
Real Time Availability
Not Available
Pricing (USD)

0000000015-1011-9false