|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-CD74HC4059E
Manufacturer Part #:

CD74HC4059E

Manufacturer:

Description:
Counter ICs Prog Div by N
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Counter ICs
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Logic Family: HC
Number of Bits: 1 bit
Counting Sequence: Down
Operating Supply Voltage: 2 V to 6 V
Operating Temperature Range: - 55 C to + 125 C
Mounting Style: Through Hole
Package / Case: PDIP-24
Packaging: Tube
Series: CD74HC4059
Factory Pack Quantity: 15
Unit Weight: 0.131759 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A7D-106-1 Thumbwheel Switches & Pushwheel Switches 1,399
SN74HC14N Inverters 18,109
1N4148 Diodes - General Purpose, Power, Switching 129,676
L77SDE09S D-Sub Standard Connectors 2,649
MCP1700T-3002E/TT LDO Voltage Regulators 11,029
CD4017BE Counter ICs 9,170
SN74HC04N Inverters 7,309
L717SDE09P D-Sub Standard Connectors 723
SVC236-TB-E Varactor Diodes 2,814
Real Time Availability
Stock:
18 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 18 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.08
10:
$2.47
100:
$2.25
250:
$2.03
500:
$1.64
$1.54
$1.43
$1.40

To add to a project, please Log In.

000000001