|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-CD74HC192PWTE4
Manufacturer Part #:

CD74HC192PWTE4

Manufacturer:

Description:
Counter ICs Hi-Sp CMOS Pre Sync Up/Dwn w/ASync Reset
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Counter ICs
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Counter Type: Decade
Logic Family: HC
Number of Bits: 4 bit
Counting Method: Synchronous
Counting Sequence: Up/Down
Operating Supply Voltage: 2 V to 6 V
Operating Temperature Range: - 55 C to + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
Packaging: Reel
Series: CD74HC192
Factory Pack Quantity: 250
Unit Weight: 0.002183 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Texas Instruments

Manufacturer Part #:
Description:
Counter ICs Hi-Sp CMOS Pre Sync Up/Dwn w/ASync Reset

Compare With Current Part


This product is also available in:
1479144015-1011-9false