|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-CD74HC123E
Manufacturer Part #:

CD74HC123E

Manufacturer:

Description:
Monostable Multivibrator Dual Retrig Mono
Mouser Online Catalog Page 330, Mouser Online Catalog
PDF Page 330, PDF Catalog Page
CD74HC123E Datasheet CD74HC123E Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Monostable Multivibrator
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Elements per Chip: 2
Logic Family: HC
Logic Type: Monostable Multivibrator
Package / Case: PDIP-16
Propagation Delay Time: 320 ns, 64 ns, 54 ns
High Level Output Current: - 5.2 mA
Low Level Output Current: 5.2 mA
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Packaging: Tube
Mounting Style: Through Hole
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Series: CD74HC123
Factory Pack Quantity: 25
Supply Current - Max: 0.008 mA
Unit Weight: 0.033570 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 952
MSP-EXP430G2 Development Boards & Kits - MSP430 1,853
TFP410PAP Display Interface IC 752
SN65LVDS1DBVR LVDS Interface IC 4,348
LM339PWR Analog Comparators 8,232
LM317KCS Linear Voltage Regulators 1,030
ImageMfr. Part #DescriptionStock 
2-1825910-7 Tactile Switches 14,542
NE555P Timers & Support Products 29,901
EPM7160SLC84-10N CPLD - Complex Programmable Logic Devices 122
SN74HC74N Flip Flops 7,096
SN74HC126N Buffers & Line Drivers 4,511
SN74HC32N Logic Gates 4,340
SN74HC00N Logic Gates 14,594
SN74HC02N Logic Gates 6,705
4608X-102-104FLF Resistor Networks & Arrays 600
4608X-102-472FLF Resistor Networks & Arrays 763
Real Time Availability
Stock:
2,606 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.57
10:
$0.477
100:
$0.29
$0.224
$0.191
$0.178
$0.168
$0.158

To add to a project, please Log In.

167613201 180734992 147914401 197847692