|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-CD74ACT04M
Manufacturer Part #:

CD74ACT04M

Manufacturer:

Description:
Inverters Hex
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Inverters
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Number of Circuits: 6 Circuit
Logic Family: ACT
Logic Type: CMOS
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Packaging: Tube
High Level Output Current: - 24 mA
Input Level: CMOS
Input Type: CMOS
Low Level Output Current: 24 mA
Minimum Operating Temperature: - 55 C
Operating Temperature Range: - 55 C to + 125 C
Output Level: CMOS
Output Type: CMOS
Propagation Delay Time: 8.5 ns
Series: CD74ACT04
Factory Pack Quantity: 50
Unit Weight: 0.004564 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-CD74AC04M CD74AC04M Tube In Stock $0.67 1
595-CD74ACT04M96 CD74ACT04M96 Reel In Stock $0.57 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
MSP-EXP430G2 Development Boards & Kits - MSP430 2,012
SN754410NE Motor / Motion / Ignition Controllers & Drivers 3,426
SN74LVC1T45DCKR Translation - Voltage Levels 20,368
LM311N/NOPB Analog Comparators 3,545
LM358ADR Operational Amplifiers - Op Amps 3,578
ImageMfr. Part #DescriptionStock 
ATMEGA8515-16AU 8-bit Microcontrollers - MCU 5,208
39-01-2060 Headers & Wire Housings 126,433
CS8406-CZZ Audio Transmitters, Receivers, Transceivers 1,502
313SX4-T Basic / Snap Action Switches 299
GCM21BR71E105KA56L Multilayer Ceramic Capacitors MLCC - SMD/SMT 239,032
RK73H2BTTD1001F Thick Film Resistors - SMD 2,482,768
43025-0400 Headers & Wire Housings 34,838
43025-0600 Headers & Wire Housings 33,652
EEU-FR1H471B Aluminum Electrolytic Capacitors - Leaded 923
HCPL-900J-000E Digital Isolators 108
Real Time Availability
Stock:
1,219 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.62
10:
$0.521
100:
$0.336
$0.269
$0.227
$0.226
$0.218
$0.209
$0.201

To add to a project, please Log In.

167613201 180734992 197847692 147914401Alternative Packaging