|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-CD4536BNSR
Manufacturer Part #:

CD4536BNSR

Manufacturer:

Description:
Timers & Support Products CMOS Programmable
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Timers & Support Products
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Type: Programmable
Number of Internal Timers: 1 Timer
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Package / Case: SOP-16
Packaging: Reel
High Level Output Current: +/- 4 mA
Low Level Output Current: +/- 4 mA
Operating Supply Current: 300 uA
Output Type: CMOS
Pd - Power Dissipation: 500 mW
Propagation Delay - Max: 3000 ns
Series: CD4536B
Factory Pack Quantity: 2000
Unit Weight: 0.007079 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
MSP-EXP430G2 Development Boards & Kits - MSP430 2,012
LMC7211AIM5/NOPB Analog Comparators 3,177
PC16552DV/NOPB UART Interface IC 340
SN74AHCT541PWR Buffers & Line Drivers 4,396
SN74AHC14PWR Inverters 4,849
ImageMfr. Part #DescriptionStock 
TLE6250G V33 CAN Interface IC 14,424
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 26,069
U.FL-R-SMT(10) RF Connectors / Coaxial Connectors 10,786
FDP8447L MOSFET 1,079
MMBT2907A-7-F Bipolar Transistors - BJT 23,896
C1210C475K3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,271
25C040-E/SN EEPROM 590
C0805C152J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,828
MMSZ5240B-7-F Zener Diodes 10,093
IXTT69N30P MOSFET 26
Real Time Availability
Stock:
3,220 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.48
10:
$0.404
100:
$0.246
$0.19
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.162
$0.151
$0.143
$0.134
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401