Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-CD4098BPWRG4
Manufacturer Part #:

CD4098BPWRG4

Manufacturer:

Description: Monostable Multivibrator CMOS Dual Mono- stable Multivibrator
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Monostable Multivibrator
RoHS: RoHS Compliant Details
Elements per Chip: 2
Logic Family: CD4000
Logic Type: Monostable Multivibrator
Package / Case: TSSOP-16
Propagation Delay Time: 500 ns, 250 ns, 200 ns
High Level Output Current: - 4.2 mA
Low Level Output Current: 4.2 mA
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Packaging: Reel
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V, 5 V, 9 V, 12 V
Factory Pack Quantity: 2000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-CD4098BPWG4 CD4098BPWG4 TUBE Non-Stocked $0.21 1
595-CD4098BPWE4 CD4098BPWE4 TUBE Non-Stocked $0.58 1
595-CD4098BPW CD4098BPW TUBE 1,970 Can Ship Immediately $0.58 1
595-CD4098BPWR CD4098BPWR REEL 2,034 Can Ship Immediately $0.49 1
595-CD4098BPWRE4 CD4098BPWRE4 REEL Non-Stocked $0.49 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 4000
Multiples: 2000
Pricing (USD)
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.148
  4,000: $0.148
  10,000: $0.138
  50,000: $0.127
  100,000: Quote
Similar Product
Manufacturer:

Texas Instruments

Manufacturer Part #:
Description:
Monostable Multivibrator CMOS Dual Mono- stable Multivibrator

Compare With Current Part

To add to a project, please Log In.


0000000015-1011-9falseAlternative Packaging