Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-CD4072BPWRE4
Manufacturer Part #:

CD4072BPWRE4

Manufacturer:

Description: Logic Gates CMOS Dual 4-Input OR
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Product: OR
Logic Family: 4000
Number of Gates: 2
Number of Lines (Input / Output): 4 / 1
High Level Output Current: - 4.2 mA
Low Level Output Current: 4.2 mA
Propagation Delay Time: 250 ns
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Packaging: Reel
Minimum Operating Temperature: - 55 C
Number of Input Lines: 4
Number of Output Lines: 1
Factory Pack Quantity: 1
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-CD4072BPWRG4 CD4072BPWRG4 Not Available
595-CD4072BPWG4 CD4072BPWG4 TUBE 484 Can Ship Immediately $0.51 1
595-CD4072BPWE4 CD4072BPWE4 TUBE Non-Stocked $0.51 1
595-CD4072BPWR CD4072BPWR Not Available
595-CD4072BPW CD4072BPW TUBE 6,442 Can Ship Immediately $0.51 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


This product is also available in:
0000000015-9999-2falseAlternative Packaging