Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-CD4060BPWE4
Manufacturer Part #:

CD4060BPWE4

Manufacturer:

Description: Counter ICs CMOS 14-St Ripple- Carry Binary
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Counter ICs
RoHS: RoHS Compliant Details
Counter Type: Binary Counters
Logic Family: CMOS
Number of Bits: 14
Operating Supply Voltage: 3 V to 18 V
Operating Temperature Range: - 55 C to + 125 C
Package / Case: TSSOP-16
Packaging: Tube
Mounting Style: SMD/SMT
Factory Pack Quantity: 90
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-CD4060BPWR CD4060BPWR REEL 17,948 Can Ship Immediately $0.44 1
595-CD4060BPWRE4 CD4060BPWRE4 REEL 862 Can Ship Immediately $0.44 1
595-CD4060BPWRG4 CD4060BPWRG4 REEL Non-Stocked $0.14 1
595-CD4060BPWG4 CD4060BPWG4 TUBE Non-Stocked $0.19 1
595-CD4060BPW CD4060BPW TUBE Non-Stocked $0.53 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.53
  10: $0.40
  100: $0.213
  1,000: $0.19
  5,000: $0.162
  10,000: $0.151
  25,000: $0.143
  50,000: $0.14
  100,000: Quote

To add to a project, please Log In.


This product is also available in:
0000000015-1011-9falseAlternative Packaging