Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-CD4050BE
Manufacturer Part #:

CD4050BE

Manufacturer:

Description: Buffers & Line Drivers Hex Non-Inverting
Silverlight Page 309, Mouser Enhanced Catalog
PDF Page 309, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Number of Input Lines: 6
Number of Output Lines: 6
Polarity: Non-Inverting
Supply Voltage - Max: 20 V
Supply Voltage - Min: - 0.5 V
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: PDIP-16
Packaging: Tube
High Level Output Current: - 5.2 mA
Logic Family: CD4000
Logic Type: CMOS
Low Level Output Current: 25 mA
Minimum Operating Temperature: - 55 C
Number of Channels per Chip: 6
Propagation Delay Time: 140 ns at 5 V, 80 ns at 10 V, 60 ns at 15 V
Factory Pack Quantity: 25
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-CD4050BEE4 CD4050BEE4 TUBE 1,993 Can Ship Immediately $0.44 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,450 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.27
  10: $0.218
  100: $0.141
  1,000: $0.134

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.73
6N137
High Speed Optocouplers 10Mbd Open Collector Singl ...
Vishay Semiconductors
1: $1.58
CD4051BE
Multiplexer Switch ICs 8-Channel Analog
Texas Instruments
1: $0.27
TL074CN
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.38
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
M74HC595B1R
Counter Shift Registers 8-Bit Shift Reg/Ltch
STMicroelectronics
1: $0.70
CD4024BE
Counter ICs 7-Bit Ripple-Carry
Texas Instruments
1: $0.25
2N3906TA
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.20
1C10Z5U104M050B
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/Sprague
1: $0.10
NRJ4HF
Phone Connectors 1/4" PHONE JACK
REAN / Neutrik
1: $0.48
1-390261-4
IC & Component Sockets 16P ECONOMY TIN
TE Connectivity / AMP
1: $0.19
67996-406HLF
Headers & Wire Housings 6P DR UNSHRD HRD TIN OVER ...
FCI
1: $0.24
1N4001-E3/73
Rectifiers Vr/50V Io/1A
Vishay Semiconductors
1: $0.45
MC74HC165ANG
Counter Shift Registers 8bit Serial/Parallel In Se ...
ON Semiconductor
1: $0.65
K561J15C0GF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 560pF ...
Vishay/BC Components
1: $0.37
SEA101M1CBK-0607P
Aluminum Electrolytic Capacitors - Leaded 16V 100u ...
Lelon
1: $0.16
BZX79-B3V6,113
Zener Diodes DIODE ZENER 2 PCT
NXP Semiconductors
1: $0.18
RK09D1130C2P
Potentiometers 9MM 10K V/ADJ
ALPS
1: $1.48
4607X-101-103LF
Resistor Networks & Arrays 7pins 10Kohms Bussed
Bourns
1: $0.18
9B-20.000MAAJ-B
Crystals 20.000MHz 30ppm -20 +70C 18pF
TXC Corporation
1: $0.46


000000001Alternative Packaging