Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-CD4050BDW
Manufacturer Part #:

CD4050BDW

Manufacturer:

Description: Buffers & Line Drivers CMOS Hex Non-Invert Buffer/Conv
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Number of Input Lines: 6
Number of Output Lines: 6
Polarity: Non-Inverting
Supply Voltage - Max: 20 V
Supply Voltage - Min: - 0.5 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16 Wide
Packaging: Tube
High Level Output Current: - 5.2 mA
Logic Family: CD4000
Logic Type: CMOS
Low Level Output Current: 26 mA
Minimum Operating Temperature: - 55 C
Number of Channels per Chip: 6
Propagation Delay Time: 140 ns at 5 V
Factory Pack Quantity: 40
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-CD4050BDWE4 CD4050BDWE4 TUBE Non-Stocked $0.53 1
595-CD4050BDWRE4 CD4050BDWRE4 REEL Non-Stocked $0.44 1
595-CD4050BDWG4 CD4050BDWG4 TUBE Non-Stocked $0.19 1
595-CD4050BDWRG4 CD4050BDWRG4 REEL Non-Stocked $0.14 1
595-CD4050BDWR CD4050BDWR REEL 2,877 Can Ship Immediately $0.44 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,731 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.53
  10: $0.40
  100: $0.213
  1,000: $0.19
  5,000: $0.162
  10,000: $0.151
  25,000: $0.143
  50,000: $0.14
  100,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LD1117S33CTR
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.56
HCPL-181-06AE
Transistor Output Optocouplers 3750 Vrms 0.2mA
Avago Technologies
1: $0.42
ISO1H815G
Power Driver ICs DRIVER IC'S
Infineon Technologies
1: $12.61
MM74HC595M
Counter Shift Registers 8-Bit Shift Register
Fairchild Semiconductor
1: $0.45
KSH122TF
Transistors Darlington NPN Sil Darl Trans
Fairchild Semiconductor
1: $0.72
EA DOGM132S-5
LCD Graphic Display Modules & Accessories FSTN(-) ...
ELECTRONIC ASSEMBLY
1: $12.56
MAX16910CASA9/V+
Linear Regulators - Standard 200mA Ultra-Low Q Cur ...
Maxim Integrated
1: $2.13
EC12E24204A2
Encoders 12mm 24 RES 24 DTENT
ALPS
1: $1.47
MC14490FG
Arithmetic Logic Unit - ALU LOG CMOS 3-18V HEX BOU ...
ON Semiconductor
1: $7.21
SN74HC165D
Counter Shift Registers 8-Bit Parallel-Load
Texas Instruments
1: $0.30
3361P-1-501GLF
Trimmer Resistors - SMD 1/4" SQ 500ohm 10% 0.5WATT ...
Bourns
1: $1.02
69190-103HLF
Headers & Wire Housings 3POS HDR 30AU
FCI
1: $0.12
C1206C105K4RAC7210
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 1 ...
Kemet
1: $0.23
68002-208HLF
Headers & Wire Housings 8P SR UNSHRD HRD .38 GOLD ...
FCI
1: $0.37
TAJB106M006RNJ
Tantalum Capacitors - Solid SMD 6.3volts 10uF 20%
AVX
1: $0.32
08055C104JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
36PR1KLF
Trimmer Resistors - Through Hole 1K 6MM ST TOP ADJ
BI Technologies
1: $0.18
RK73H2BTTD36R0F
Thick Film Resistors - SMD 36 OHM 1%
KOA Speer
1: $0.10
RK73B2BTTE103J
Thick Film Resistors - SMD 1/4watts 10Kohms 5%
KOA Speer
1: $0.08
VJ0805A152KXQPW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Vishay/Vitramon
1: $0.15


000000001Alternative Packaging