|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-CD4040BM96G4
Manufacturer Part #:

CD4040BM96G4

Manufacturer:

Description:
Counter ICs CMOS 12-St Ripple- Carry Bin
Lifecycle:
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Counter ICs
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Counter Type: Binary
Logic Family: CD4000
Number of Bits: 12 bit
Operating Supply Voltage: 3 V to 18 V
Operating Temperature Range: - 55 C to + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Packaging: Reel
Series: CD4040B
Factory Pack Quantity: 2500
Unit Weight: 0.004998 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-CD4040BM96 CD4040BM96 Reel In Stock $0.40 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RPA-R Wall Mount AC Adapters 9,410
TL064CDR Operational Amplifiers - Op Amps 10,190
TLE2426IDR Voltage References 3,280
SS14-E3/61T Schottky Diodes & Rectifiers 12,798
GRM2195C1H103JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 56,078
RPE-N-R Wall Mount AC Adapters 3,295
RPK-N-R Wall Mount AC Adapters 396
TLC2262AIDR Operational Amplifiers - Op Amps 2,451
TL062CDR Operational Amplifiers - Op Amps 2,994
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 2500
Multiples: 2500
Pricing (USD)
Reel of 2500
$0.135
$0.125
$0.119
$0.111
$0.11
Similar Product
Manufacturer:

Texas Instruments

Manufacturer Part #:
Description:
Counter ICs CMOS 12-St Ripple- Carry Bin

To add to a project, please Log In.

1479144015-1011-9falseAlternative Packaging