Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-CD4026BPWE4
Manufacturer Part #:

CD4026BPWE4

Manufacturer:

Description:
Counter ICs CMOS Decade Counter/ Divider
Lifecycle: Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Counter ICs
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Counter Type: Decade
Logic Family: CD4000
Number of Bits: 7 bit
Operating Supply Voltage: 3 V to 18 V
Operating Temperature Range: - 55 C to + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
Packaging: Tube
Series: CD4026B
Factory Pack Quantity: 90
Unit Weight: 0.002183 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
   Buy Minimum: 1400
Multiples: 1
Pricing (USD)
  1,400: $0.19
  5,000: $0.162
  10,000: $0.151
  25,000: $0.144
Similar Product
Manufacturer:

Texas Instruments

Manufacturer Part #:
Description:
Counter ICs CMOS Decade Counter/ Divider

Compare With Current Part

To add to a project, please Log In.


This product is also available in:
1479144015-1011-9false