Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-CC85XXDK
Manufacturer Part #:

CC85XXDK

Manufacturer:

Description: RF Development Tools PurePath Wireless Dev Kit
Silverlight Page 37, Mouser Enhanced Catalog
PDF Page 37, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: RF Development Tools
RoHS: No
Product: Development Kits
Type: RF Transmitters
Tool Is For Evaluation Of: CC85xx
Frequency: 2.4 GHz
Operating Supply Voltage: 2 V to 3.6 V
Description/Function: Lets the user fully evaluate PurePath wireless technology and the CC8520 for wireless audio applications
For Use With: CC85XXEM, CC85XX-CC2590EM
Interface Type: I2S
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 1 View Delivery Dates  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $319.23

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
SN754410NE
Peripheral Drivers & Components - PCIs Quad Half-H ...
Texas Instruments
1: $1.87
L7805CD2T-TR
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.75
TLV320AIC3101IRHBT
Interface - CODECs 6 In & Out Speaker & Headph Amp
Texas Instruments
1: $5.51
1210L010WR
Resettable Fuses 0.10A 30V 1210
Littelfuse
1: $0.50
TLE2426IDR
Voltage & Current References Rail Virtual Ground
Texas Instruments
1: $1.50
ANT-2.4-CW-RAH-SMA
Antennas SMA RAngl Reducd Ht 1/4 Wave Whip 2.4GHz
Linx Technologies
1: $4.88
CC85XXDK-HEADSET
Audio IC Development Tools PurePath Wireless Heads ...
Texas Instruments
1: $159.08
DX4R005J91R1500
USB Connectors Micro-USB Compact
JAE Electronics
1: $2.18
20021221-00020C4LF
Headers & Wire Housings 1.27x1.27MM BTB HDR SHROUD ...
FCI
1: $1.49
MSP430G2001IPW14R
16-bit Microcontrollers - MCU Mixed Signal Micro c ...
Texas Instruments
1: $0.83
CENB1010A1203B01
Plug-In AC Adapters 12W 12V@1A WallPlug Interchngb ...
Condor / SL Power
1: $17.27
161-4220-E
RCA Phono Connectors PHONO DUAL RED/WHITE
Kobiconn
1: $1.14
172-1283
Cable Assemblies 3.5 MONO PL-S/T 36"
Kobiconn
1: $2.39
UF4002
Rectifiers 100V 1a Rectifier Glass Passivated
Fairchild Semiconductor
1: $0.32
OPA2343UAG4
Operational Amplifiers - Op Amps Single-Supply Rai ...
Texas Instruments
1: $3.03
OPA337UA
Operational Amplifiers - Op Amps Singly Sup CMOS
Texas Instruments
1: $0.58
LP2951-50DR
Low Dropout Regulators - LDO Adj Micropwr Vltg Reg
Texas Instruments
1: $0.37
08055C104JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
A8520E24A91-EM2
RF Development Tools 2.4GHz OutP 16dBm -20C +85C
Anaren
1: $37.50


178763473 136872241 199782503