Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-CC3000FRAMEMK-M
Manufacturer Part #:

CC3000FRAMEMK-M

Manufacturer:

Description: WiFi / 802.11 Development Tools Murata SimpleLink Wi Fi CC3000 FRAM
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Texas Instruments
Product Category: WiFi / 802.11 Development Tools
RoHS: No
Brand: Texas Instruments
Product: Evaluation Kits
Tool Is For Evaluation Of: CC3000-TYPEVK
Protocol Supported: 802.11 b/g
Frequency: 2.4 GHz
Interface Type: 802.11
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 8 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $159.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CC3000MOD
WiFi / 802.11 Modules SimpleLink Wi-Fi MOD
Texas Instruments
1: $27.60
EROP7SA
Pliers & Tweezers Erem 4.5" Tweezers Micro-fine Cu ...
Apex Tool Group (Formerly Cooper Tools)
1: $3.90
84-6
9V Battery Snaps & Contacts 9V BATTERY STRAP
Keystone Electronics
1: $0.89
68000-420HLF
Headers & Wire Housings 20P SR UNSHRD HRD TIN OVER ...
FCI
1: $0.77
1839636
Pluggable Terminal Blocks 4 Pos 3.81mm pitch Plug ...
Phoenix Contact
1: $3.89
TRG503V-E-01E03
Wall Mount AC Adapters 6W 90-264VAC 9V EU 650mA 2. ...
Cincon
1: $15.12
CC3000EM
WiFi / 802.11 Development Tools Evaluation Module
Texas Instruments
1: $35.36


178763473 199782503 133276501 120764136