|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-CC2543-CC2544DK
Manufacturer Part #:

CC2543-CC2544DK

Manufacturer:

Description:
RF Development Tools CC2543-CC2544 Dev Kit
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Development Kits
Type: Wi-Fi
Tool Is For Evaluation Of: CC2543, CC2544
Frequency: 2 GHz
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP430G2 Development Boards & Kits - MSP430 2,003
SN7407D Buffers & Line Drivers 2,033
CC2543RHBT RF System on a Chip - SoC 492
CC2544RHBT RF System on a Chip - SoC 250
SA555P Timers & Support Products 4,722
ImageMfr. Part #DescriptionStock 
PT61018PEL Transformers Audio & Signal 3,819
SN74LVCC3245ADWR Translation - Voltage Levels 6,028
RF430CL330HTB RFID Transponder Tools 18
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$299.00

To add to a project, please Log In.

153566726 192564755 197847692 147914401 178763473 199782503