|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-CC2541DK-SENSOR
Manufacturer Part #:

CC2541DK-SENSOR

Manufacturer:

Description:
Bluetooth / 802.15.1 Development Tools RF Bluetooth SMART sensory kit BLE
Lifecycle:
Obsolete
Shipping Restrictions:
Available in USA only. Available in USA only.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Bluetooth / 802.15.1 Development Tools
RoHS: RoHS Compliant Details
Antenna Connector Type: PCB
Product: Development Kits
Tool Is For Evaluation Of: CC2541
Operating Supply Voltage: 3.6 V
Brand: Texas Instruments
For Use With: CC2541
Interface Type: I2C
Maximum Operating Temperature: + 35 C
Minimum Operating Temperature: 0 C
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC2541F256RHAR RF System on a Chip - SoC 10,972
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
MSP-EXP430G2 Development Boards & Kits - MSP430 2,010
CC-DEBUGGER Other Hardware Debuggers 341
CC2541F128RHAR RF System on a Chip - SoC 4,068
CC2541F128RHAT RF System on a Chip - SoC 2,858
TPS54332DDA Voltage Regulators - Switching Regulators 6,210
CC2541F256RHAT RF System on a Chip - SoC 2,253
CC2541DK-MINI Bluetooth / 802.15.1 Development Tools 48
TS3USB221RSER USB Switch ICs 6,930
ImageMfr. Part #DescriptionStock 
BLE121LR-A-M256K Bluetooth / 802.15.1 Modules 2,713
CC-DEBUGGER Other Hardware Debuggers 341
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,863,548
nRF51822-Beacon Bluetooth / 802.15.1 Development Tools 394
RFD22301 Bluetooth / 802.15.1 Modules 3,614
FA-128 32.0000MF20X-K3 Crystals 29,428
BCM9WICED_SENSE Bluetooth / 802.15.1 Development Tools 230
CC2541DK-MINI Bluetooth / 802.15.1 Development Tools 48
CC2540EMK-USB Development Boards & Kits - Wireless 141
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Texas Instruments

Manufacturer Part #:
Description:
Bluetooth / 802.15.1 Development Tools RF Bluetooth SMART SOC kit BLE

138715004 178763473 199782503