|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-CC2540DK
Manufacturer Part #:

CC2540DK

Manufacturer:

Description:
Development Boards & Kits - Wireless RF Bluetooth SMART SOC kit with USB BLE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Development Boards & Kits - Wireless
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Development Kits
Tool Is For Evaluation Of: CC2540
Frequency: 2.4 GHz
Interface Type: USB
Maximum Operating Temperature: + 35 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC2540F256RHAR RF Microcontrollers - MCU 10,511
MSP-EXP430G2 Development Boards & Kits - MSP430 1,845
CC2541F128RHAR RF System on a Chip - SoC 4,048
CC2540F128RHAR RF Microcontrollers - MCU 3,560
CC2540F128RHAT RF Microcontrollers - MCU 1,256
TPS79318DBVR LDO Voltage Regulators 4,389
CC2541DK-RC Bluetooth / 802.15.1 Development Tools 4
UA78L05ACD Linear Voltage Regulators 1,227
ImageMfr. Part #DescriptionStock 
BLED112 Bluetooth / 802.15.1 Modules 2,373
CC-DEBUGGER Other Hardware Debuggers 325
CC2541EMK Bluetooth / 802.15.1 Development Tools 4
CC2540EMK-USB Development Boards & Kits - Wireless 138
CC2541DK-MINI Bluetooth / 802.15.1 Development Tools 44
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,852,665
nRF8001-DK Bluetooth / 802.15.1 Development Tools 44
450-0120 Bluetooth / 802.15.1 Development Tools 5
CC2541DK-RC Bluetooth / 802.15.1 Development Tools 4
CC2540DK-MINI Development Boards & Kits - Wireless 81
Real Time Availability
Stock:
22 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$299.00

To add to a project, please Log In.

120553573 133669660 153566726 197847692 161087001 147914401 192564755 178763473 199782503