|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-CC2538-CC2592EMK
Manufacturer Part #:

CC2538-CC2592EMK

Manufacturer:

Description:
Zigbee / 802.15.4 Development Tools CC2538-CC2592 Eval Mod Kit
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 36, Mouser Online Catalog
PDF Page 36, PDF Catalog Page
CC2538-CC2592EMK Datasheet CC2538-CC2592EMK Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Zigbee / 802.15.4 Development Tools
RoHS: RoHS Compliant By Exemption Details
Antenna Connector Type: SMA
Product: Evaluation Kits
Tool Is For Evaluation Of: CC2538-CC2592
Frequency: 2.4 GHz
Interface Type: USB
Operating Supply Voltage: 2.1 V to 3.6 V
Brand: Texas Instruments
For Use With: CC2538-CC2592
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP430G2 Development Boards & Kits - MSP430 2,012
TPS76350DBVR LDO Voltage Regulators 6,698
CD4013BM96 Flip Flops 5,113
LF412CD Operational Amplifiers - Op Amps 460
ImageMfr. Part #DescriptionStock 
GRM155R61A105KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 835,213
CC2538DK Zigbee / 802.15.4 Development Tools 12
CC2592RGVR RF Front End 2,110
LQG15HS1N0S02D Fixed Inductors 37,288
GRM1555C1H120JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 110,914
GRM1555C1H180JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 214,271
GRM1555C1H2R2CA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 62,941
GRM1555C1HR20BA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,815
LQG15HS2N0S02D Fixed Inductors 57,110
LQG15HS4N7S02D Fixed Inductors 2,414
Real Time Availability
Stock:
12 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$99.00

To add to a project, please Log In.

156016996 147914401 178763473 192564755 153566726 197847692 199782503