Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-CC2533DK-RF4CEBA
Manufacturer Part #:

CC2533DK-RF4CE-BA

Manufacturer:

Description: Development Boards & Kits - Wireless CC2533 Basic RF4CE Dev Kit
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Development Boards & Kits - Wireless
RoHS: No
Product: Development Kits
Tool Is For Evaluation Of: CC2533Fx
Core: 8051
Frequency: 2.4 GHz
Interface Type: USB
Operating Supply Voltage: 5 V
Description/Function: Kit contains 1 advanced remote control, 1 CC2533 based RF remote control, 1 CC2531 nano USB stick, 1 CC2531 USB dongle, 1 basic remote control, 1 CC Debugger
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $159.08

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UEVM4460G-02-01-00
Development Boards & Kits - ARM PANDABOARD ES
PandaBoard
1: $181.00
TTL-232R-3V3-WE
Cable Assemblies USB Embedded Serial Conv 3V3 Wire ...
FTDI
1: $20.00
CC1101EMK433
RF Development Tools CC1101 Eval Mod 433MHz
Texas Instruments
1: $105.70
VNCLO-MB1A
Interface Development Tools Vinco Mtherboard Req V ...
FTDI
1: $29.95
EM430F6137RF900
Development Boards & Kits - Wireless CC430 Wireles ...
Texas Instruments
1: $159.08
001-0001
Antennas 2.4 GHz Dipole Antenna
LS Research
1: $5.10
NMTC-S16201XFYHSAY-10
LCD Character Display Modules & Accessories Yl/Grn ...
Microtips Technology
1: $18.00
5177984-1
Board to Board & Mezzanine Connectors 40P 5mm PLUG ...
TE Connectivity / AMP
1: $2.70
EZ430-CHRONOS-433
RF Development Tools eZ430-Chronos Wire less Watch ...
Texas Instruments
1: $61.93
202102
RF Connectors N MALE CAP AND CHAIN CAP & CHAIN
Amphenol Connex
1: $2.39
BC847,215
Transistors Bipolar - BJT TRANS GP TAPE-7
NXP Semiconductors
1: $0.13
FSLBOT
Development Boards & Kits - COLDFIRE TWR ROBOT KIT
Freescale Semiconductor
1: $199.00
REMOTI-CC2530DK
Zigbee / 802.15.4 Development Tools RemoTI CC2530 ...
Texas Instruments
1: $159.08


178763473 163259400 199782503