|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-CC2530ZDK-ZLL
Manufacturer Part #:

CC2530ZDK-ZLL

Manufacturer:

Description:
Zigbee / 802.15.4 Development Tools CC2530 ZigBee Light Link Dev Kit
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Zigbee / 802.15.4 Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Development Kits
Tool Is For Evaluation Of: CC2530, CC2531
Interface Type: USB
Operating Supply Voltage: 5.5 V
Description/Function: Development kit contains 3 LED lamps and one USB dongle
For Use With: CC2530, CC2531
Packaging: Bulk
Series: CC2530
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP430G2 Development Boards & Kits - MSP430 2,012
CC2530F256RHAT RF System on a Chip - SoC 1,947
CD4053BM96 Multiplexer Switch ICs 11,429
ADS8320E/250 Analog to Digital Converters - ADC 541
CC2531F256RHAT RF System on a Chip - SoC 678
CC2530F32RHAT RF System on a Chip - SoC 404
CC2530F128RHAT RF System on a Chip - SoC 664
CC2530F64RHAT RF System on a Chip - SoC 411
LM1085IS-ADJ/NOPB LDO Voltage Regulators 679
CC2531F128RHAT RF System on a Chip - SoC 250
ImageMfr. Part #DescriptionStock 
nRF51-DK Bluetooth / 802.15.1 Development Tools 381
ATSAMA5D44A-CU Microprocessors - MPU 60
CC-DEBUGGER Other Hardware Debuggers 345
V10P10-M3/86A Schottky Diodes & Rectifiers 37,814
LMR14203XMKE/NOPB Voltage Regulators - Switching Regulators 7,784
1734753-1 USB Connectors 10,023
TMDSHVMTRINSPIN Power Management IC Development Tools 13
NAUSB-W-B USB Connectors 494
S1721-46R Circuit Board Hardware - PCB 53,575
CC2531EMK Development Boards & Kits - Wireless 214
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$99.00

To add to a project, please Log In.

153122741 163259400 153566726 197847692 199782503 192564755 147914401 178763473