Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-CC2520DK
Manufacturer Part #:

CC2520DK

Manufacturer:

Description:
Zigbee / 802.15.4 Development Tools CC2520 Dev Kit
Lifecycle: Obsolete
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Zigbee / 802.15.4 Development Tools
RoHS: RoHS Compliant Details
Antenna Connector Type: SMA
Product: Development Kits
Tool Is For Evaluation Of: CC2520
Frequency: 2.4 GHz
Interface Type: RS-232, USB
Operating Supply Voltage: 4 V to 10 V
Brand: Texas Instruments
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC2520RHDT RF Transceiver 3,109
CC2520RHDR RF Transceiver 3,000
ImageMfr. Part #DescriptionStock 
PRUCAPE Daughter Cards & OEM Boards 51
CC1200DK RF Development Tools 14
CC2520-CC2591EMK Zigbee / 802.15.4 Development Tools 1
Real Time Availability
Not Available
Pricing (USD)


189783959 199782503 178763473