|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
839-2500/50DK
Manufacturer Part #:

CC2500-CC2550DK

Manufacturer:

Description:
RF Development Tools DEVELOPMENT KIT FOR CC2500/CC2550 CHIPS
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Development Kits
Type: RF Transceivers
Tool Is For Evaluation Of: CC2500, CC2550
Frequency: 2.4 GHz
Operating Supply Voltage: 4 V to 10 V
Description/Function: Evaluation of SmartRF04 products
For Use With: SmartRF04EB
Interface Type: USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP430G2 Development Boards & Kits - MSP430 1,853
CC2500RGPR RF Transceiver 11,641
OPA2365AID Operational Amplifiers - Op Amps 1,021
OPA237NA/250 Operational Amplifiers - Op Amps 2,723
CC2500RGP RF Transceiver 563
CC2500EMK RF Development Tools 3
CC2550RST RF Transmitter 385
ImageMfr. Part #DescriptionStock 
CC-DEBUGGER Other Hardware Debuggers 330
nRF6700 RF Development Tools 36
CC2530DK Development Boards & Kits - Wireless 11
CC2538DK Zigbee / 802.15.4 Development Tools 12
CC2540DK Development Boards & Kits - Wireless 22
TRF7970AEVM RF Development Tools 41
nRF8001-DK Bluetooth / 802.15.1 Development Tools 44
TRF7960AEVM RFID Transponder Tools 14
CC85XXDK RF Development Tools 5
CC1101DK868-915 RF Development Tools 3
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 4 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$490.00

To add to a project, please Log In.

172640290 153566726 178763473 199782503