595-CC2430F64RTCRG3
Manufacturer Part #:

CC2430F64RTCRG3

Manufacturer:

Description: RF System on a Chip - SoC SoC 2.4 GHz IEEE 802.15.4/ZigBeeTM
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Share |
Manufacturer: Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS: RoHS Compliant Details
Type: Zigbee
Core: 8051
Maximum Data Rate: 250 Kbps
Output Power: 0 dBm
Sensitivity: - 92 dBm
Operating Supply Voltage: 2 V to 3.6 V
Supply Current Receiving: 27 mA
Supply Current Transmitting: 27 mA
Program Memory Size: 64 KB
Operating Temperature Range: - 40 C to + 85 C
A/D Bit Size: 12 bit
A/D Channels Available: 8
Data Bus Width: 8 bit
Data RAM Size: 8 KB
Frequency: 2.4 GHz
Interface Type: 2-Wire, 3-Wire, 4-Wire, SPI, UART
Number of Programmable I/Os: 21
Number of Timers: 4
On-Chip ADC: Yes
Packaging: Reel
Processor Series: CC243
Program Memory Type: Flash
Series: CC2430
Factory Pack Quantity: 2500
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
839-CC2430-F128-RV-B CC2430ZF128RTC TRAY 235 Can Ship Immediately $11.60 1
839-CC2430-F64 CC2430F64RTC TRAY 258 Can Ship Immediately $11.58 1
839-CC2430-F128-T/R CC2430F128RTCR REEL Non-Stocked $6.29 1
839-CC2430-F128 CC2430F128RTC TUBE Non-Stocked $8.98 1
839-CC2430-F32-T/R CC2430F32RTCR REEL Non-Stocked $4.17 1
595-C2430ZF128RTCRG3 CC2430ZF128RTCRG3 REEL Non-Stocked $6.29 1
595-CC2430F32RTCRG3 CC2430F32RTCRG3 REEL Non-Stocked $4.17 1
595-CC2430ZF128RTCR CC2430ZF128RTCR REEL 2,213 Can Ship Immediately $11.65 1
839-CC2430-F64-T/R CC2430F64RTCR REEL Non-Stocked $5.41 1
839-CC2430-F32 CC2430F32RTC TRAY 180 Can Ship Immediately $9.25 1
595-CC2430ZF128RTCG3 CC2430ZF128RTCG3 TRAY Non-Stocked $8.98 1
595-CC2430F32RTCG3 CC2430F32RTCG3 TRAY Non-Stocked $6.85 1
595-CC2430F64RTCG3 CC2430F64RTCG3 TRAY Non-Stocked $8.57 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1854
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1,854: $5.41
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $5.11
  5,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.
Similar Product
Manufacturer:

Texas Instruments

Manufacturer Part #:
Description:
RF System on a Chip - SoC TAPE AND REEL CC2430 64Kb

Compare With Current Part

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SOC-BB
Power Management IC Development Tools Battery Boar ...
Texas Instruments
1: $52.31
CC2430-CC2590EMK
Zigbee / 802.15.4 Development Tools CC2430-CC2590E ...
Texas Instruments
1: $84.56
OAD-EMK
Processor Accessories Over the Air DwnLoad Eval Mo ...
Texas Instruments
1: $26.69
CC2520EMK
Zigbee / 802.15.4 Development Tools CC2520 Eval Mo ...
Texas Instruments
1: $105.70
CC2430-CC2591EMK
Zigbee / 802.15.4 Development Tools CC2430-CC2591E ...
Texas Instruments
1: $84.56
CC2430ZDK
Zigbee / 802.15.4 Development Tools CC2430 ZigBee ...
Texas Instruments
1: $1,600.38


103367571 133958470 1071096885-1011-9falseAlternative Packaging