Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
839-CC2430-F64
Manufacturer Part #:

CC2430F64RTC

Manufacturer:

Description: RF System on a Chip - SoC CC2430-F64 CHIP W/ 64 kB Flash
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS: RoHS Compliant Details
Type: Zigbee
Core: 8051
Maximum Data Rate: 250 Kbps
Output Power: 0 dBm
Sensitivity: - 92 dBm
Operating Supply Voltage: 2 V to 3.6 V
Supply Current Receiving: 27 mA
Supply Current Transmitting: 27 mA
Program Memory Size: 64 KB
Operating Temperature Range: - 40 C to + 85 C
Package / Case: QFN-48
A/D Bit Size: 12 bit
A/D Channels Available: 8
Data Bus Width: 8 bit
Data RAM Size: 8 KB
Frequency: 2.4 GHz
Interface Type: 2-Wire, 3-Wire, 4-Wire, SPI, UART
Mounting Style: SMD/SMT
Number of Programmable I/Os: 21
Number of Timers: 4
On-Chip ADC: Yes
Packaging: Tray
Processor Series: CC243
Program Memory Type: Flash
Series: CC2430
Factory Pack Quantity: 260
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-CC2430ZF128RTCR CC2430ZF128RTCR REEL 2,213 Can Ship Immediately $11.65 1
839-CC2430-F128 CC2430F128RTC TUBE Non-Stocked $8.98 1
595-CC2430F32RTCRG3 CC2430F32RTCRG3 REEL Non-Stocked $4.17 1
595-C2430ZF128RTCRG3 CC2430ZF128RTCRG3 REEL Non-Stocked $6.29 1
839-CC2430-F64-T/R CC2430F64RTCR REEL Non-Stocked $5.41 1
595-CC2430F32RTCG3 CC2430F32RTCG3 TRAY Non-Stocked $6.85 1
839-CC2430-F32-T/R CC2430F32RTCR REEL Non-Stocked $4.17 1
595-CC2430F64RTCG3 CC2430F64RTCG3 TRAY Non-Stocked $8.57 1
839-CC2430-F128-T/R CC2430F128RTCR REEL Non-Stocked $6.29 1
595-CC2430F64RTCRG3 CC2430F64RTCRG3 REEL Non-Stocked $5.41 1
839-CC2430-F128-RV-B CC2430ZF128RTC TRAY 235 Can Ship Immediately $11.60 1
839-CC2430-F32 CC2430F32RTC TRAY 180 Can Ship Immediately $9.25 1
595-CC2430ZF128RTCG3 CC2430ZF128RTCG3 TRAY Non-Stocked $8.98 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
258 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  

Quantities greater than 258 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.58
  10: $10.43
  25: $9.49
  100: $8.57
  250: $7.87
  500: $6.61
  1,000: $6.25
  2,500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CC2520EMK
Zigbee / 802.15.4 Development Tools CC2520 Eval Mo ...
Texas Instruments
1: $105.70
OAD-EMK
Processor Accessories Over the Air DwnLoad Eval Mo ...
Texas Instruments
1: $26.69
CC2430-CC2590EMK
Zigbee / 802.15.4 Development Tools CC2430-CC2590E ...
Texas Instruments
1: $84.56
SOC-BB
Power Management IC Development Tools Battery Boar ...
Texas Instruments
1: $52.31
CC2430-CC2591EMK
Zigbee / 802.15.4 Development Tools CC2430-CC2591E ...
Texas Instruments
1: $84.56
CC2430ZDK
Zigbee / 802.15.4 Development Tools CC2430 ZigBee ...
Texas Instruments
1: $1,600.38
CC2430F32RTC
RF System on a Chip - SoC CC2430-F32 CHIP W/ 32kB ...
Texas Instruments
1: $9.25
CC2430F128RTC
RF System on a Chip - SoC CC2430-F128 CHIP W/ 128k ...
Texas Instruments
153: $8.98


185410012 197555129 103367571 148394148 133958470 1071096885-9999-6falseAlternative Packaging