Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-CC2420RTCT
Manufacturer Part #:

CC2420RTCT

Manufacturer:

Description: RF Transceiver Sgl-Chip 802.15.4 ZigBee Ready RF Xcvr
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: RF Transceiver
RoHS: RoHS Compliant Details
Maximum Data Rate: 250 Kbps
Type: Zigbee
Operating Supply Voltage: 1.6 V to 3.6 V
Maximum Operating Temperature: + 85 C
Package / Case: QFN-48
Packaging: Reel
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Series: CC2420
Factory Pack Quantity: 250
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
101 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 101 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $9.65
  10: $8.69
  25: $7.91
  100: $7.15
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $6.56
  500: $5.51
  1,000: $5.21
  2,500: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AT86RF233-ZU
RF Transceiver 2.4GHz ZigBee Transceiver
Atmel
1: $4.73
CC2590RGVT
RF Front End 2.4-GHZ RF Front End
Texas Instruments
1: $4.50
PC10
Supercapacitors / Ultracapacitors 2.5V 10F
Maxwell Technologies
1: $6.32
MSP430F1611IPMR
16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr
Texas Instruments
1: $18.11
BCAP0010 P270 T01
Supercapacitors / Ultracapacitors 2.7V 10F
Maxwell Technologies
1: $2.71
VLMS1300-GS08
Standard LEDs - SMD Super Red Clear Non-Diff
Vishay Semiconductors
1: $0.08
132136RP
RF Connectors SMA RA PCB JK GOLD .155 SQ BASE REV ...
Amphenol Connex
1: $5.07
47408-0001
HDMI, Displayport & DVI Connectors 1.0MM HDMI RECP ...
Molex
1: $3.22
SST25VF032B-80-4I-S2AF
Flash 32M (4Mx8) 80MHz Industrial Temp
Microchip Technology
1: $2.10
GRM155R61A105KE15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.30
FT231XS-R
USB Interface IC USB to Full Serial UART IC SSOP-2 ...
FTDI
1: $2.12
VLMTG1300-GS08
Standard LEDs - SMD True Green Clear Non-Diff
Vishay Semiconductors
1: $0.14
47346-0001
USB Connectors MICRO USB B RECPT BTTM MOUNT ASSY
Molex
1: $1.00
MCP1702T-3302E/CB
Low Dropout Regulators - LDO LDO w/ Low Quiescent
Microchip Technology
1: $0.52
30310-5002HB
Headers & Wire Housings 10P R/A 4WALL GLDFL
3M Electronic Solutions Division
1: $0.55
T491A106K006AT
Tantalum Capacitors - Solid SMD 6.3V 10uF 10% "A"
Kemet
1: $0.35
598-8810-307F
Standard LEDs - SMD RGB Water Clear 80/220/140mcd
Dialight
1: $2.17
04025U0R5BAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.11
MAX3421EVKIT-1+
Interface Development Tools MAX3421E/20E Eval Kit
Maxim Integrated
1: $64.58
04023U5R6BAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
AVX
1: $0.11


197555129 148394148