|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-CC1110EMK868-915
Manufacturer Part #:

CC1110EMK868-915

Manufacturer:

Description:
RF Development Tools CC1110 Eval Mod
Mouser Online Catalog Page 38, Mouser Online Catalog
PDF Page 38, PDF Catalog Page
CC1110EMK868-915 Datasheet CC1110EMK868-915 Datasheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: RF Development Tools
RoHS: RoHS Compliant By Exemption Details
Brand: Texas Instruments
Product: Evaluation Kits
Type: RF Transceivers
Tool Is For Evaluation Of: CC1110
Frequency: 868 MHz, 915 MHz
Operating Supply Voltage: 1.8 V to 3.6 V
Description/Function: Evaluation of SmartRF04 products
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP430G2 Development Boards & Kits - MSP430 1,846
TPS74701DRCR LDO Voltage Regulators 12,456
CC1110F32RHHR RF System on a Chip - SoC 2,707
INA333AIDGKT Instrumentation Amplifiers 1,502
SOC-BB Daughter Cards & OEM Boards 3
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$99.00

To add to a project, please Log In.

153566726 197847692 199782503 178763473 147914401 192564755