|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-CC1110DKMINI-868
Manufacturer Part #:

CC1110DK-MINI-868

Manufacturer:

Description:
RF Development Tools CC1110 Mini Dev Kit
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Development Kits
Type: RF Transceivers
Tool Is For Evaluation Of: CC1110
Frequency: 868 MHz
Operating Supply Voltage: 3 V
Description/Function: Development kit is an inexpensive and flexible development platform for TI's CC1110Fx RF System-on-Chip solution
Interface Type: USB
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP430G2 Development Boards & Kits - MSP430 2,652
CC1110F32RHHR RF System on a Chip - SoC 3,624
SN74LS541N Buffers & Line Drivers 927
SN74LVC245AN Bus Transceivers 2,479
CC2510DK-MINI Development Boards & Kits - Wireless 2
ImageMfr. Part #DescriptionStock 
CC2650DK Development Boards & Kits - Wireless 3
LR03XWA/B2 Consumer Battery & Photo Battery 55,896
FA-128 32.0000MF20X-K3 Crystals 32,555
MCIMX6 SOLO Development Boards & Kits - ARM 229
AM3352BZCZA100 Microprocessors - MPU 471
CC1110F32RHHR RF System on a Chip - SoC 3,624
SN65HVD11HD RS-485 Interface IC 246
BGX 50A E6327 Diodes - General Purpose, Power, Switching 133,676
BCAP3400 P285 K04 Supercapacitors / Ultracapacitors 198
CC1111EMK868-915 RF Development Tools 23
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $75.00

To add to a project, please Log In.


172640290 153566726 178763473 197847692 199782503 192564755 147914401