|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-CC1101EMK868-915
Manufacturer Part #:

CC1101EMK868-915

Manufacturer:

Description:
RF Development Tools CC1101 Eval Mod 868-915MHz
Mouser Online Catalog Page 38, Mouser Online Catalog
PDF Page 38, PDF Catalog Page
CC1101EMK868-915 Datasheet CC1101EMK868-915 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Evaluation Kits
Type: RF Transceivers
Tool Is For Evaluation Of: CC1101
Frequency: 868 MHz, 915 MHz
Operating Supply Voltage: 1.8 V to 3.6 V
Description/Function: Includes two CC1101EM 868/915 MHz modules and antennas
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC1101RGPR RF Transceiver 8,519
CC1101RGP RF Transceiver 4,614
LM75BIMM-3/NOPB Board Mount Temperature Sensors 4,471
INA126PA Instrumentation Amplifiers 679
LM1117IMP-5.0/NOPB LDO Voltage Regulators 2,302
L293NE Motor / Motion / Ignition Controllers & Drivers 392
CC1101RGPT RF Transceiver 15
ImageMfr. Part #DescriptionStock 
MSP-EXP430FR4133 Development Boards & Kits - MSP430 304
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,469
ST-LINK/V2 Programmers - Processor Based 110
CC-DEBUGGER Other Hardware Debuggers 335
EK-TM4C1294XL Development Boards & Kits - ARM 557
MSP-EXP430G2 Development Boards & Kits - MSP430 2,006
SOC-BB Daughter Cards & OEM Boards 4
FMBN04BE Input Devices 13
CC1101EMK433 RF Development Tools 5
CC1125DK RF Development Tools 7
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$99.00

To add to a project, please Log In.

184961018 141092536 153566726 147914401 178763473 192564755 197847692 199782503