Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-CC1101DK868-915
Manufacturer Part #:

CC1101DK868-915

Manufacturer:

Description:
RF Development Tools CC1101 Dev Kit 868- 915MHz
Mouser Online Catalog Page 37, Mouser Online Catalog
PDF Page 37, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Development Kits
Type: RF Transceivers
Tool Is For Evaluation Of: CC1101
Frequency: 868 MHz, 915 MHz
Operating Supply Voltage: 4 V to 10 V
Description/Function: Evaluation of SmartRF04 products
For Use With: SmartRF04EB
Interface Type: RS-232, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC1101RGPR RF Transceiver 22,285
CC1101RGP RF Transceiver 6,863
CC1101RGPT RF Transceiver 166
ImageMfr. Part #DescriptionStock 
CC-DEBUGGER Other Hardware Debuggers 235
EK-TM4C1294XL Development Boards & Kits - ARM 1,088
RFD90105 Bluetooth / 802.15.1 Development Tools 16
CC2541DK-MINI Bluetooth / 802.15.1 Development Tools 100
CC2541DK-SENSOR Bluetooth / 802.15.1 Development Tools 302
TMDSEVM6657LS Development Boards & Kits - Other Processors 25
MSP-EXP430F5529LP Development Boards & Kits - MSP430 458
TMDSEMU100V2U-14T Emulators / Simulators 196
TMDXEVM3358 Development Boards & Kits - ARM 7
CC1101EMK868-915 RF Development Tools 8
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $508.98

To add to a project, please Log In.


184961018 141092536 172640290 153566726 147914401 192564755 178763473 197847692 199782503