|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-CC1101DK433
Manufacturer Part #:

CC1101DK433

Manufacturer:

Description:
RF Development Tools CC1101 Dev Kit
Mouser Online Catalog Page 38, Mouser Online Catalog
PDF Page 38, PDF Catalog Page
CC1101DK433 Datasheet CC1101DK433 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Development Kits
Type: RF Transceivers
Tool Is For Evaluation Of: CC1101
Frequency: 433 MHz
Operating Supply Voltage: 4 V to 10 V
Description/Function: Evaluation of SmartRF04 products
For Use With: SmartRF04EB
Interface Type: RS-232, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP430G2 Development Boards & Kits - MSP430 2,010
CC1101RGPR RF Transceiver 8,521
CC1101RGP RF Transceiver 4,614
OPA627AP High Speed Operational Amplifiers 590
REF3033AIDBZT Voltage References 2,096
CC1101RGPT RF Transceiver 15
CC1100E-EMK950 RF Development Tools 1
ImageMfr. Part #DescriptionStock 
TPS54560DDAR Voltage Regulators - Switching Regulators 10,405
CC-DEBUGGER Other Hardware Debuggers 341
MSP-EXP430G2 Development Boards & Kits - MSP430 2,010
ANT-2.4-WRT-UFL Antennas 985
A000062 Development Boards & Kits - ARM 471
J-Link PRO Emulators / Simulators 7
nRF6700 RF Development Tools 36
009155003201006 Battery Contacts 3,710
SN74LVC1G17MDBVREP Buffers & Line Drivers 5,290
CC2530DK Development Boards & Kits - Wireless 11
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$499.00

To add to a project, please Log In.

153566726 184961018 141092536 172640290 147914401 178763473 192564755 197847692 199782503