|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-1101CC1190EMK915
Manufacturer Part #:

CC1101CC1190EMK915

Manufacturer:

Description:
RF Development Tools CC1101-CC1190 915 MHZ EVALUATION MOD
Mouser Online Catalog Page 38, Mouser Online Catalog
PDF Page 38, PDF Catalog Page
CC1101CC1190EMK915 Datasheet CC1101CC1190EMK915 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Evaluation Modules
Type: Communication & Networking
Tool Is For Evaluation Of: CC1101, CC1190
Frequency: 915 MHz
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC1101RGPR RF Transceiver 8,521
CC1101RGP RF Transceiver 4,614
LM26480SQ-AA/NOPB Voltage Regulators - Switching Regulators 6,827
CC1190RGVT RF Front End 3,631
CC1190RGVR RF Front End 2,573
TMP75AIDR Board Mount Temperature Sensors 4,864
LM1085IT-ADJ/NOPB LDO Voltage Regulators 1,848
LF356M/NOPB Operational Amplifiers - Op Amps 1,023
CC1101RGPT RF Transceiver 15
ImageMfr. Part #DescriptionStock 
LMZ21701SILT Power Management Modules 3,918
MSP-EXP430FR4133 Development Boards & Kits - MSP430 305
PCF85263AT/AJ Real Time Clock 2,060
LMZ21701EVM Power Management IC Development Tools 20
KDZTR2.7B Zener Diodes 5,021
FT232RL-REEL USB Interface IC 131,620
FT232BL-REEL USB Interface IC 22,422
901-144-8RFX RF Connectors / Coaxial Connectors 3,293
TRF1001 Antennas 896
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$99.00

To add to a project, please Log In.

187719438 153566726 197847692 199782503 147914401 178763473 192564755