Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-CC-ANTENNA-DK
Manufacturer Part #:

CC-ANTENNA-DK

Manufacturer:

Description: Antenna Development Tools CC Ant Dev Kit
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Antenna Development Tools
RoHS: No
Product: Development Kits
Tool Is For Evaluation Of: AMD1103-ST01T, ANT-315-HETH, ANT-433-HETH, ANT-916-HETH, W3013, W3126, W3127
Frequency: 136 MHz to 2.48 GHz
Description/Function: A4 sized PCB panel contains 16 different boards; 13 antenna designs and 3 boards for calibration purposes
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $52.31

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OM13053
Development Boards & Kits - ARM LPC800 Xpresso COR ...
NXP Semiconductors
1: $18.75
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.99
TPS62172DSGT
DC/DC Switching Regulators 3-17V 0.5A 2.5MHZ SD Co ...
Texas Instruments
1: $2.18
LSM303DLHC
Accelerometers - Board Mount E-compass 3D accel & ...
STMicroelectronics
1: $4.89
ULN2803ADWR
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $0.87
PIC16F628A-I/P
8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O
Microchip Technology
1: $2.16
39-00-0041
Headers & Wire Housings PIN 24-18 AWG BULK
Molex
1: $0.36
A2035-H
GPS Modules SiRF Star IV GPS rec flash mod 3.3
Maestro Wireless Solutions
1: $18.55
ANT-433-SP
Antennas SMD Planar Ant. 433MHz
Linx Technologies
1: $2.18
CC1101EMK433
RF Development Tools CC1101 Eval Mod 433MHz
Texas Instruments
1: $105.70
132169
RF Adapters - In Series SMA ST JACK TO JACK ADAPTE ...
Amphenol Connex
1: $3.97
CC2530DK
Development Boards & Kits - Wireless CC2530 Dev Ki ...
Texas Instruments
1: $319.23
CC1101DK433
RF Development Tools CC1101 Dev Kit
Texas Instruments
1: $532.75
CC1110DK-MINI-868
RF Development Tools CC1110 Mini Dev Kit
Texas Instruments
1: $80.08
CC1120EMK-420-470
RF Development Tools CC1120 Eval Mod Kit
Texas Instruments
1: $105.70
CC1111EMK868-915
RF Development Tools CC1111EMK868-915 Eval Mod Kit
Texas Instruments
1: $52.31
SOC-BB
Power Management IC Development Tools Battery Boar ...
Texas Instruments
1: $52.31
CC1125DK
RF Development Tools CC1125 Dev Kit
Texas Instruments
1: $319.23
CC-DEBUGGER
Other Hardware Debuggers Debugger & Program for RF ...
Texas Instruments
1: $69.75
CC2540DK-MINI
Bluetooth / 802.15.1 Development Tools CC2540 Mini ...
Texas Instruments
1: $105.70


178763473 199782503 122591026 163259400