|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-BQ77PL900DLR
Manufacturer Part #:

BQ77PL900DLR

Manufacturer:

Description:
Battery Management 5-10 cell Li-ion Batt Prot & AFE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Battery Management
RoHS: RoHS Compliant Details
Product: Battery Protection
Brand: Texas Instruments
Battery Type: Li-Ion, Li-Polymer
Output Voltage: 0.925 V to 1.28 V
Output Current: 25 mA
Operating Supply Voltage: 7 V to 50 V
Operating Supply Current: 450 uA, 650 uA
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Package / Case: SSOP-48
Packaging: Reel
Development Kit: BQ77PL900EVM-001
Mounting Style: SMD/SMT
Pd - Power Dissipation: 1.388 W
Series: BQ77PL900
Factory Pack Quantity: 1000
Unit Weight: 0.021175 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-BQ77PL900DL BQ77PL900DL Tube In Stock $7.60 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
BQ24610RGET Battery Management 853
BQ24630RGET Battery Management 607
BQ77PL900EVM-001 Power Management IC Development Tools 1
BQ77PL157APWR-4225 Battery Management 1,974
ImageMfr. Part #DescriptionStock 
BME280 Board Mount Humidity Sensors 18,242
PIC18F66K80-I/PT 8-bit Microcontrollers - MCU 2,124
HMK325B7225KN-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 60,459
IRF5305STRLPBF MOSFET 3,237
MP2456GJ-Z Voltage Regulators - Switching Regulators 2,940
NDS9407 MOSFET 4,278
PESD5Z3.3,115 TVS Diodes - Transient Voltage Suppressors 14,133
GRM21BR61H475KE51L Multilayer Ceramic Capacitors MLCC - SMD/SMT 49,841
FFB3904 Bipolar Transistors - BJT 6,575
TC1016-3.3VCTTR LDO Voltage Regulators 2,885
Real Time Availability
Stock:
993 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$6.32
10:
$5.70
25:
$5.28
50:
$5.04
100:
$4.72
250:
$4.51
500:
$4.11
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$3.31
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

149570859 160482808 135619044 128878761 149790897 197847692 128534242 152536724 173546791 160641455 106889023 147914401 188492425Alternative Packaging