|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-BQ77910AEVM-001
Manufacturer Part #:

BQ77910AEVM-001

Manufacturer:

Description:
Power Management IC Development Tools BQ77910AEVM-001 Eval Mod
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Evaluation Modules
Type: Battery Management
Tool Is For Evaluation Of: BQ77910A
Input Voltage: 0 V to 43 V
Output Voltage: 15 V
Dimensions: 4.5 in x 3.25 in
For Use With: BQ77910A
Interface Type: USB
Maximum Operating Temperature: + 85 C
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM2734YMK/NOPB Voltage Regulators - Switching Regulators 7,257
LMC6482AIN/NOPB Operational Amplifiers - Op Amps 5,570
LM2990S-5.0/NOPB LDO Voltage Regulators 722
LM336Z-5.0/NOPB Voltage References 2,410
SN74AHCT1G125DCKR Buffers & Line Drivers 8,484
DS26C32ATM/NOPB Bus Receivers 585
ImageMfr. Part #DescriptionStock 
IHLP2525CZER6R8M01 Fixed Inductors 5,861
WSLP12065L000FEA Current Sense Resistors - SMD 4,247
WSLP1206R0100FEA Current Sense Resistors - SMD 21,531
IHLP2525BDER3R3M01 Fixed Inductors 4,020
TLR2BWDTD6L00F75 Current Sense Resistors - SMD 4,657
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 2 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$199.00

To add to a project, please Log In.

153566726 119863353 178763473 199782503