|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-BQ51221EVM-520
Manufacturer Part #:

BQ51221EVM-520

Manufacturer:

Description:
Power Management IC Development Tools Wireless Pwr Receivr Eval Mod
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 634, Mouser Online Catalog
PDF Page 634, PDF Catalog Page
BQ51221EVM-520 Datasheet BQ51221EVM-520 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Evaluation Kits
Type: Wireless Charging - Receivers
Tool Is For Evaluation Of: BQ51221
Input Voltage: 20 V
Output Voltage: 8 V
Description/Function: Wireless power receiver evaluation kit
For Use With: BQ51221
Output Current: 1.5 A
Packaging: Bulk
Series: BQ51221
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BUF634U High Speed Operational Amplifiers 1,657
OPA4277UA Precision Amplifiers 646
LM1117MP-5.0/NOPB LDO Voltage Regulators 4,391
CD4020BE Counter ICs 1,614
ImageMfr. Part #DescriptionStock 
BQ500215EVM-648 Power Management IC Development Tools 26
TLV73333PDBVT LDO Voltage Regulators 962
ST-LINK/V2 Programmers - Processor Based 91
CC2500RGPR RF Transceiver 11,641
L6470H Motor / Motion / Ignition Controllers & Drivers 1,580
FMMT417TD Bipolar Transistors - BJT 1,737
S25FL512SAGMFIG11 Flash Memory 1,010
L298N Motor / Motion / Ignition Controllers & Drivers 1,484
STM32F103RBT6 ARM Microcontrollers - MCU 2,243
Real Time Availability
Stock:
13 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$249.00

To add to a project, please Log In.

153566726 197847692 147914401 192564755 199782503 178763473 119863353 121372014