|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-BQ51020YFPT
Manufacturer Part #:

BQ51020YFPT

Manufacturer:

Description:
Wireless Charging ICs 5W Wireless Pwr Rcvr
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 631, Mouser Online Catalog
PDF Page 631, PDF Catalog Page
BQ51020YFPT Datasheet BQ51020YFPT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Wireless Charging ICs
RoHS: RoHS Compliant Details
Standard: WPC 1.1
Product: Receiver
Output Voltage: 4.5 V to 8 V
Output Current: 1 A
Output Power: 5 W
Operating Supply Voltage: 4 V to 10 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: DSBGA-42
Battery Type: Li-Ion
Brand: Texas Instruments
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: BQ51020
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-BQ51020YFPR BQ51020YFPR Reel Non-Stocked Lead-Time 18 Weeks $2.81 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
250 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$6.17
10:
$5.57
25:
$5.15
50:
$4.92
100:
$4.61
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$4.40
500:
$4.01
$3.24
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

128534242 197847692 106889023 147914401 188492425Alternative Packaging