|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-BQ51013YFFT
Manufacturer Part #:

BQ51013YFFT

Manufacturer:

Description:
Wireless Charging ICs Integrated Wireless Pwr Receiver Sol
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Wireless Charging ICs
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Standard: WPC 1.0
Output Current: 1.5 A
Output Power: 5 W
Operating Supply Current: 1.5 A
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: DSBGA-28
Minimum Operating Temperature: 0 C
Packaging: Reel
Series: BQ51013
Factory Pack Quantity: 250
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-BQ51013YFFR BQ51013YFFR Reel Non-Stocked Lead-Time 6 Weeks $2.81 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
264 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$6.21
10:
$5.61
25:
$5.19
50:
$4.95
100:
$4.64
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$4.43
500:
$4.04
$3.26
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

117938833 153351488Alternative Packaging