Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-BQ51013AEVM-765
Manufacturer Part #:

BQ51013AEVM-765

Manufacturer:

Description: Power Management IC Development Tools bq51013AEVM-765 Eval
Lifecycle: New Technology: Cutting edge technology for the newest designs.
PDF Data Sheet
 
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Modules
Type: Supervisory Circuits
Tool Is For Evaluation Of: BQ51013A
Input Voltage: 4 V to 8 V
Output Voltage: 5 V
Output Current: 500 mA
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
21 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $212.46

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
IWAS3827ECEB100J50
Fixed Inductors Wireless Charging Receiving Coil
Vishay/Dale
1: $3.67
STWD100NYWY3F
Timers & Support Products Watchdog timer Superviso ...
STMicroelectronics
1: $0.93
AT90USBKEY2
Development Boards & Kits - AVR AVR USB Eval Kit
Atmel
1: $30.49
FPF2702MPX
Power Switch ICs - POE / LAN AccuPower Advanced Lo ...
Fairchild Semiconductor
1: $2.49
DV164035
In-Circuit Debuggers MPLAB ICD3
Microchip Technology
1: $189.99
UA78M05CDCYR
Linear Regulators - Standard 5.0V 500mA Fxd Pos
Texas Instruments
1: $0.40
TXB0104RUTR
Translation - Voltage Levels 4B Bidir Vltg-Level T ...
Texas Instruments
1: $1.17
UA78M33CDCYR
Linear Regulators - Standard 3.3V 500mA Fixd Pos
Texas Instruments
1: $0.37
FT4232H MINI MODULE
Interface Development Tools USB Hi-Speed FT4323H E ...
FTDI
1: $29.90
U.FL-R-SMT-1(10)
RF Connectors U.FL RECEPTACLE SMT GLD REEL
Hirose Connector
1: $1.39
BQ500210EVM-689
Power Management IC Development Tools bq500210 Eva ...
Texas Instruments
1: $212.46
DEBF33A103ZA2B
Ceramic Disc Capacitors 0.01uF 1000volts F +80-20%
Murata Electronics
1: $0.48
FDS89161LZ
MOSFET PT5 100V Logic Level with Zener
Fairchild Semiconductor
1: $1.32
BQ51013YFFT
Other Power Management Integrated Wireless Pwr Rec ...
Texas Instruments
1: $6.52
DEBB33A102KA2B
Ceramic Disc Capacitors 1000pF 1000volts B 10%
Murata Electronics
1: $0.33
FDS6930B
MOSFET SO8 DUAL NCH LOGIC level POWER TRENCH
Fairchild Semiconductor
1: $0.78
NMLU1210TWG
MOSFET USR T3.0 N 30V MICRO8FL
ON Semiconductor
1: $3.57
FK28X7S2A104K
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
TDK
1: $0.21
FDS9926A
MOSFET SO-8 SGL N-CH 2.5V
Fairchild Semiconductor
1: $0.62
DFLS220L-7
Schottky Diodes & Rectifiers 2.0A 20V LFF
Diodes Inc.
1: $0.74


178763473 119863353 140237966 106623940 199782503 153351488