Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-BQ51013AEVM-764
Manufacturer Part #:

BQ51013AEVM-764

Manufacturer:

Description: Power Management IC Development Tools bq51013AEVM-764 Eval Mod
Lifecycle: New Technology: Cutting edge technology for the newest designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: PMIC Solutions
Tool Is For Evaluation Of: BQ51013A
Input Voltage: 5.5 V
Output Voltage: 5 V
Description/Function: Wireless power receiver
Output Current: 1 A
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $212.46

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BQ51013BRHLT
Other Power Management Fully Intg Wireless Pwr Rec ...
Texas Instruments
1: $6.47
WR-444005-17M2-NF-G
Fixed Inductors Dual Coil WLC + NFC Rx coil
TDK
1: $7.00
IWAS3827ECEB100J50
Fixed Inductors Wireless Charging Receiving Coil
Vishay/Dale
1: $3.67
BQ500410ARGZT
RF Wireless Misc Pwr Trnsmittr Mgr Free Position
Texas Instruments
1: $8.92
WR-483250-15M2-G
Fixed Inductors 48x32mm 10.4uH 5V Wireless Rx Coil
TDK
1: $4.50
BQ51013ARHLT
Other Power Management Qi Int Wireless Pwr Receive ...
Texas Instruments
1: $6.52
DV244005
Emulators / Simulators In Circuit Emulator MPLAB R ...
Microchip Technology
1: $499.98
MAX1300BEUG+
Analog to Digital Converters - ADC 16-Bit 8Ch 115k ...
Maxim Integrated
1: $24.42
VS-20WT04FN
Schottky Diodes & Rectifiers 20 Amp 45 Volt 900 Am ...
Vishay Semiconductors
1: $0.96
BQ500210EVM-689
Power Management IC Development Tools bq500210 Eva ...
Texas Instruments
1: $212.46
FQT7N10LTF
MOSFET 100V Single
Fairchild Semiconductor
1: $0.53
ECA-1HM101
Aluminum Electrolytic Capacitors - Leaded 100uF 50 ...
Panasonic Electronic Components
1: $0.33
EM14A0D-C24-L064N
Encoders 1/4"FLAT 64PPR
Bourns
1: $27.41
47346-0001
USB Connectors MICRO USB B RECPT BTTM MOUNT ASSY
Molex
1: $1.00
BAS516,115
Diodes - General Purpose, Power, Switching SW 75V ...
NXP Semiconductors
1: $0.20
LMR14206XMKE/NOPB
DC/DC Switching Regulators SIMPLE SWITCHER 42 Vin, ...
Texas Instruments
1: $2.40
TBH25P1K50JE
Thick Film Resistors - Through Hole 25watt 1.5K 5%
Ohmite
1: $7.12
MK60DN512ZVMD10
ARM Microcontrollers - MCU KINETIS CORTEX M4 512K ...
Freescale Semiconductor
1: $14.04
T93YA202KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 2K
Vishay/Sfernice
1: $1.58
MCE4CT-A2-0000-00A5AAAA1
High Power LEDs - Multi-Color XLAMP MCE 100LM RGBW ...
Cree, Inc.
1: $20.03


178763473 199782503 106623940 153351488 140237966 119863353