Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-BQ51010BEVM-764
Manufacturer Part #:

BQ51010BEVM-764

Manufacturer:

Description:
Power Management IC Development Tools BQ51010B EVAL MOD
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Evaluation Modules
Type: Wireless Power - Receivers
Tool Is For Evaluation Of: BQ51010B
Input Voltage: 4 V to 10 V
Output Voltage: 7 V
Description/Function: Wireless power receiver evaluation kit
For Use With: BQ51010B
Output Current: 750 mA
Series: BQ51010B
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BQ51010BYFPT Battery Management 247
ImageMfr. Part #DescriptionStock 
DLW5BTN501SQ2L Common Mode Filters / Chokes 23,557
ADP160AUJZ-3.3-R7 Linear Voltage Regulators 4,573
NTS4001NT1G MOSFET 32,457
RK73H1ETTP2002F Thick Film Resistors - SMD 389,985
OPF345A Fiber Optic Transmitters, Receivers, Transceivers 112
NCP15WF104E03RC Thermistors - NTC 11,299
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $199.96

To add to a project, please Log In.


119863353 153566726 197847692 199782503 147914401 178763473 192564755