|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-BQ51003YFPT
Manufacturer Part #:

BQ51003YFPT

Manufacturer:

Description:
Wireless Charging ICs Wireless Pwr Receivr
Mouser Online Catalog Page 631, Mouser Online Catalog
PDF Page 631, PDF Catalog Page
BQ51003YFPT Datasheet BQ51003YFPT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Wireless Charging ICs
RoHS: RoHS Compliant Details
Standard: WPC 1.1
Product: Receiver
Output Voltage: 5 V
Output Current: 500 mA
Operating Supply Voltage: 4-10
Operating Supply Current: 500 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: DSBGA-28
Brand: Texas Instruments
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: BQ51003
Factory Pack Quantity: 250
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-BQ51003YFPR BQ51003YFPR Reel In Stock $3.09 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
MSP-EXP430G2 Development Boards & Kits - MSP430 2,009
TLC555IDR Timers & Support Products 18,210
TXS0102DCTR Translation - Voltage Levels 8,098
BQ51003EVM-764 Power Management IC Development Tools 10
SN74HCT14DR Inverters 7,925
ImageMfr. Part #DescriptionStock 
2-480435-2 Terminals 18,036
C3216X5R0J107M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 120,756
CC-DEBUGGER Other Hardware Debuggers 341
S70FL01GSAGMFI011 Flash Memory 4,919
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 145,201
FT231XS-R USB Interface IC 37,924
ADS1299IPAG Analog Front End - AFE 350
BQ51050BRHLR Wireless Charging ICs 4,767
TPS61220DCKR Voltage Regulators - Switching Regulators 6,886
GRM155R71H182KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 89,161
Real Time Availability
Stock:
735 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.57
10:
$3.21
25:
$2.99
50:
$2.83
100:
$2.63
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$2.49
500:
$2.24
$1.68
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

114938497 140710496 197847692 147914401 188492425 106889023 128534242Alternative Packaging