|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-BQ500412EVM-584
Manufacturer Part #:

BQ500412EVM-584

Manufacturer:

Description:
Power Management IC Development Tools BQ500412 EVAL MOD
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Evaluation Modules
Type: Wireless Charging - Transmitters
Tool Is For Evaluation Of: BQ500412
Input Voltage: 5 V/12 V
Output Voltage: 5 V
Output Current: 1 A
Series: BQ500412
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPD12S521DBTR Interface - Specialized 1,375
SN74LVC2G04DCKR Inverters 9,358
BQ500412RGZT Wireless Charging ICs 406
SN74LVC125ADR Buffers & Line Drivers 12,090
SN74HC74DR Flip Flops 8,384
ImageMfr. Part #DescriptionStock 
nRF51-DK Bluetooth / 802.15.1 Development Tools 342
CGA3E1C0G2A472J080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,660
CSD97395Q4MT Gate Drivers 545
2450BM14E0003T Signal Conditioning 122,219
nRF51822-QFAA-R7 RF System on a Chip - SoC 12,370
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,763,822
BQ51050BRHLR Wireless Charging ICs 4,742
MAX17048G+ Battery Management 912
GRM188R61E106MA73D Multilayer Ceramic Capacitors MLCC - SMD/SMT 108,822
BQ51050BEVM-764 Power Management IC Development Tools 7
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$499.00

To add to a project, please Log In.

153566726 192564755 197847692 199782503 147914401 178763473 119863353 121372014