|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Power Management IC Development Tools BQ500410A EVAL MOD
Mouser Online Catalog Page 634, Mouser Online Catalog
PDF Page 634, PDF Catalog Page
BQ500410AEVM-085 Datasheet BQ500410AEVM-085 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Evaluation Modules
Type: Wireless Charging - Transmitters
Tool Is For Evaluation Of: BQ50041A
Input Voltage: 12 V
Output Voltage: 5 V
For Use With: BQ50041A
Interface Type: JTAG, PMBus
Output Current: 1 A
VendorNumber: 5951
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM3671MF-3.3/NOPB Voltage Regulators - Switching Regulators 14,282
SN65HVD3082EDR RS-485 Interface IC 4,195
SN74LS02N Logic Gates 3,064
SN74LS86AN Logic Gates 1,779
ImageMfr. Part #DescriptionStock 
2N4117A JFET 508
RL1007-624-73-D1 NTC Thermistors 1,169
796980-2 Pluggable Terminal Blocks 162
Real Time Availability

On Order:

Factory Lead-Time:
2 Weeks

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

103043078 140054707 153566726 197847692 178763473 147914401 119863353 192564755 199782503