|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-BQ500212AEVM-550
Manufacturer Part #:

BQ500212AEVM-550

Manufacturer:

Description:
Power Management IC Development Tools BQ500212A EVAL MOD
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Evaluation Modules
Type: Wireless Charging - Transmitters
Tool Is For Evaluation Of: BQ500212A
Input Voltage: 5 V
Output Voltage: 5 V
Description/Function: Wireless power TX evaluation modules
For Use With: BQ500212A
Output Current: 1 A
Packaging: Bulk
Series: BQ500212A
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM50CIM3/NOPB Board Mount Temperature Sensors 6,480
BQ500212ARGZT Wireless Charging ICs 852
NE556N Timers & Support Products 6,869
LM393N/NOPB Analog Comparators 1,360
ImageMfr. Part #DescriptionStock 
BQ500215EVM-648 Power Management IC Development Tools 26
BPW 34 S-Z Photodiodes 59,228
BQ500212ARGZT Wireless Charging ICs 852
BQ51050BEVM-764 Power Management IC Development Tools 7
760308201 Wireless Charging Coils 189
WT505090-20K2-A10-G Wireless Charging Coils 70
WR483265-15F5-G Wireless Charging Coils 112
WRM483245-15F5-5V-G Wireless Charging Coils 99
PIC32MZ2048ECH144-I/PH 32-bit Microcontrollers - MCU 467
WT505090-10K2-A11-G Wireless Charging Coils 193
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$199.00

To add to a project, please Log In.

199782503 147914401 178763473 119863353 121372014 153566726 192564755 197847692